Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-390K-RC
Newark Part No.63K2894
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.832 |
| 500+ | $0.729 |
| 1000+ | $0.627 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 300
Multiple: 100
$249.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-390K-RC
Newark Part No.63K2894
Product Range6000 Series
Product Range6000 Series
Inductance39µH
DC Current Rating1.85A
DC Resistance Max100mohm
Inductance Tolerance± 10%
Self Resonant Frequency6.9MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
1.85A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
39µH
DC Resistance Max
100mohm
Self Resonant Frequency
6.9MHz
Technical Docs (1)
Alternatives for 6000-390K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate