Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F102AI-RC
Newark Part No.63K3944
Product Range70F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No70F102AI-RC
Newark Part No.63K3944
Product Range70F Series
Technical Datasheet
Product Range70F Series
Inductance10mH
DC Current Rating38mA
DC Resistance Max101ohm
Inductance Tolerance± 5%
Self Resonant Frequency520kHz
Self Resonant Frequency Min520kHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
70F Series
DC Current Rating
38mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
520kHz
Inductance
10mH
DC Resistance Max
101ohm
Self Resonant Frequency
520kHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate