Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F221J-RC
Newark Part No.86K7715
Product Range77F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $0.144 |
Price for:Each
Minimum: 5000
Multiple: 5000
$720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F221J-RC
Newark Part No.86K7715
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance220µH
DC Current Rating155mA
DC Resistance Max5ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.8MHz
Self Resonant Frequency Min2.8MHz
Technical Specifications
Product Range
77F Series
DC Current Rating
155mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
2.8MHz
Inductance
220µH
DC Resistance Max
5ohm
Self Resonant Frequency
2.8MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability