Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R39K-RC
Newark Part No.83R8573
Product RangePM0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.249 |
5000+ | $0.235 |
10000+ | $0.206 |
20000+ | $0.184 |
30000+ | $0.169 |
50000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$498.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R39K-RC
Newark Part No.83R8573
Product RangePM0805 Series
Technical Datasheet
Inductance390nH
DC Resistance Max2.2ohm
Self Resonant Frequency780MHz
DC Current Rating170mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Technical Specifications
Inductance
390nH
Self Resonant Frequency
780MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
PM0805 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
2.2ohm
DC Current Rating
170mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM0805-R39K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate