Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R56K-RC
Newark Part No.63K3013
Product RangePM0805 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$544.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-R56K-RC
Newark Part No.63K3013
Product RangePM0805 Series
Inductance560nH
DC Resistance Max1.9ohm
Self Resonant Frequency340MHz
DC Current Rating230mA
Inductor Case / Package0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
340MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
DC Resistance Max
1.9ohm
DC Current Rating
230mA
Product Range
PM0805 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM0805-R56K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate