Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-821J-RC
Newark Part No.63K3167
Product RangePM1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-821J-RC
Newark Part No.63K3167
Product RangePM1812 Series
Technical Datasheet
Inductance820µH
DC Resistance Max35ohm
Self Resonant Frequency2.5MHz
DC Current Rating30mA
Inductor Case / Package1812 [4532 Metric]
Product RangePM1812 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Technical Specifications
Inductance
820µH
Self Resonant Frequency
2.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
35ohm
DC Current Rating
30mA
Product Range
PM1812 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM1812-821J-RC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate