Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL822-102KRC
Newark Part No.86K3415
Product RangeRL822 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.680 |
| 2500+ | $0.627 |
Price for:Each
Minimum: 1000
Multiple: 100
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL822-102KRC
Newark Part No.86K3415
Product RangeRL822 Series
Technical Datasheet
Product RangeRL822 Series
Inductance100µH
DC Current Rating160mA
DC Resistance Max2.96ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL822 Series
DC Current Rating
160mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
2.96ohm
Self Resonant Frequency
1.3MHz
Technical Docs (1)
Alternatives for RL822-102KRC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate