Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL824-221K-RC
Newark Part No.86K3455
Product RangeRL824 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
| 2500+ | $0.929 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL824-221K-RC
Newark Part No.86K3455
Product RangeRL824 Series
Technical Datasheet
Product RangeRL824 Series
Inductance220µH
DC Current Rating820mA
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.9MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL824 Series
DC Current Rating
820mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
0.28ohm
Self Resonant Frequency
1.9MHz
Technical Docs (1)
Alternatives for RL824-221K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate