Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1500-2D-W
Newark Part No.95W5553
Product Range1500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $258.190 |
| 25+ | $251.530 |
| 50+ | $248.870 |
| 100+ | $244.880 |
Price for:Each
Minimum: 10
Multiple: 1
$2,581.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1500-2D-W
Newark Part No.95W5553
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Suppressor TypeData Line
No. of Outlets2Outlets
Outlet TypeRJ45
Voltage Rating360VDC
Peak Surge Current-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
1500 Series
No. of Outlets
2Outlets
Voltage Rating
360VDC
SVHC
No SVHC (23-Jan-2024)
Suppressor Type
Data Line
Outlet Type
RJ45
Peak Surge Current
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate