Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2017-42-SMC-RPLF
Newark Part No.
Full Reel80Y4033
Re-Reel78Y4459
Cut Tape78Y4459
Product Range2017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.800 | $3,800.00 |
| Total Price | $3,800.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $3.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.470 |
| 2000+ | $2.340 |
| 4000+ | $2.110 |
| 6000+ | $2.020 |
| 10000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2017-42-SMC-RPLF
Newark Part No.
Full Reel80Y4033
Re-Reel78Y4459
Cut Tape78Y4459
Product Range2017 Series
Technical Datasheet
Product Range2017 Series
DC Breakover Voltage420V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2017 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
900V
DC Breakover Voltage
420V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2017-42-SMC-RPLF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
