Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-15-SM-RPLF
Newark Part No.68X2200
Product RangeMini-TRIGARD 2036-xx-SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $1.560 |
2000+ | $1.480 |
4000+ | $1.340 |
6000+ | $1.290 |
10000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-15-SM-RPLF
Newark Part No.68X2200
Product RangeMini-TRIGARD 2036-xx-SM Series
Technical Datasheet
Product RangeMini-TRIGARD 2036-xx-SM Series
DC Breakover Voltage150V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-TRIGARD 2036-xx-SM Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
150V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate