Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2053-07-SM-RPLF
Newark Part No.52W8914
Product Range2053 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.654 |
5000+ | $0.641 |
10000+ | $0.599 |
20000+ | $0.563 |
30000+ | $0.531 |
50000+ | $0.512 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 2700
$1,765.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2053-07-SM-RPLF
Newark Part No.52W8914
Product Range2053 Series
Technical Datasheet
Product Range2053 Series
DC Breakover Voltage75V
GDT Case StyleSMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2053 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
75V
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2053-07-SM-RPLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate