Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2057-23-BT1LF
Newark Part No.52W8983
Product Range2057 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.673 |
5000+ | $0.660 |
10000+ | $0.617 |
20000+ | $0.580 |
30000+ | $0.547 |
50000+ | $0.527 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$673.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2057-23-BT1LF
Newark Part No.52W8983
Product Range2057 Series
Technical Datasheet
Product Range2057 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
Technical Specifications
Product Range
2057 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate