Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2089-100-BLF
Newark Part No.94T5374
Product Range2089 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.985 |
| 2500+ | $0.922 |
Price for:Each
Minimum: 1000
Multiple: 500
$985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2089-100-BLF
Newark Part No.94T5374
Product Range2089 Series
Technical Datasheet
Product Range2089 Series
DC Breakover Voltage1kV
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage1.4kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2089 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
1kV
Impulse Discharge Current
3kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate