Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2212-V-RC
Newark Part No.47AK7316
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $5.300 |
| 25+ | $4.600 |
| 50+ | $4.440 |
| 100+ | $4.270 |
| 500+ | $4.070 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2212-V-RC
Newark Part No.47AK7316
Product Range2200 Series
Product Range2200 Series
Inductance100µH
RMS Current (Irms)4.4A
DC Resistance Max0.056ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
4.4A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.056ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability