0
0 Items$0.00

Through Hole Toroidal Inductors :

572 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Fitting Type
Product Range
Pneumatic Connection
Inductance
RMS Current (Irms)
Operating Pressure Max
Tubing Outer Diameter
DC Resistance Max
Inductance Tolerance
Fitting Material
04P2057

RoHS

Date/Lot Code

Each
1+$6.710
10+$5.590
25+$5.110
50+$4.540
100+$4.090
More Pricing...
-
2200LL Series
-
1mH
2.4A
-
-
0.216ohm
± 15%
-
74R9844

RoHS

Each
1+$3.620
25+$2.980
100+$2.750
250+$2.540
500+$2.260
More Pricing...
-
MCAP Series
-
220µH
11A
-
-
60mohm
± 20%
-
74R9834

RoHS

Each
1+$0.639
10+$0.457
25+$0.409
50+$0.359
100+$0.307
More Pricing...
-
MCAP Series
-
20µH
3A
-
-
0.02ohm
± 20%
-
01M8822

RoHS

Each
1+$9.390
25+$9.020
100+$7.970
250+$7.460
500+$6.760
More Pricing...
-
SF112 Series
-
2.4mH
-
-
-
400mohm
± 20%
-
78AC6203

RoHS

Each
1+$14.950
25+$11.260
100+$10.850
250+$10.560
500+$9.970
More Pricing...
-
HHBC Series
-
152µH
12A
-
-
0.0204ohm
± 20%
-
78AC6463

RoHS

Each
1+$5.950
10+$4.970
25+$4.350
50+$4.090
100+$3.890
More Pricing...
-
SHBC Series
-
51µH
5A
-
-
0.028ohm
± 20%
-
78AC6196

RoHS

Each
1+$9.900
10+$8.200
25+$7.710
50+$7.220
100+$6.260
More Pricing...
-
HHBC Series
-
81µH
6A
-
-
0.0247ohm
± 20%
-
78AC6350

RoHS

Each
1+$6.020
10+$5.570
25+$4.900
50+$4.210
100+$3.540
More Pricing...
-
PHBC Series
-
67µH
2A
-
-
0.0678ohm
± 20%
-
78AC6189

RoHS

Each
1+$6.270
10+$5.220
25+$4.690
50+$4.440
100+$4.240
More Pricing...
-
HHBC Series
-
38µH
3A
-
-
0.0312ohm
± 20%
-
78AC6460

RoHS

Each
1+$6.360
10+$5.290
25+$4.750
50+$4.170
100+$3.990
More Pricing...
-
SHBC Series
-
68µH
3A
-
-
0.0423ohm
± 20%
-
78AC6193

RoHS

Each
1+$7.780
10+$6.520
25+$5.870
50+$5.560
100+$5.320
More Pricing...
-
HHBC Series
-
51µH
5A
-
-
0.028ohm
± 20%
-
86K6800

RoHS

Date/Lot Code

Each
1+$7.150
10+$5.940
25+$5.600
50+$5.350
100+$4.540
More Pricing...
-
2100HT Series
-
100µH
4.6A
-
-
0.053ohm
± 15%
-
78AC6467

RoHS

Each
1+$7.110
10+$5.950
25+$5.710
50+$5.470
100+$5.190
More Pricing...
-
SHBC Series
-
127µH
6A
-
-
0.0317ohm
± 20%
-
63K3762

RoHS

Date/Lot Code

Each
1+$5.500
10+$4.560
25+$4.030
50+$3.670
100+$3.510
More Pricing...
-
2300 Series
-
1mH
2.4A
-
-
300mohm
± 15%
-
04P2052

RoHS

Date/Lot Code

Each
1+$4.540
10+$3.740
25+$3.260
50+$3.080
100+$2.880
More Pricing...
-
2100LL Series
-
470µH
2.3A
-
-
0.124ohm
± 15%
-
63K3755

RoHS

Date/Lot Code

Each
1+$4.630
10+$3.810
25+$3.530
50+$3.280
100+$3.080
More Pricing...
-
2300 Series
-
470µH
3.8A
-
-
130mohm
± 15%
-
78AC6334

RoHS

Each
1+$11.720
25+$9.950
100+$8.230
250+$7.520
500+$7.360
More Pricing...
-
PHBC Series
-
81µH
6A
-
-
0.0247ohm
± 20%
-
78AC6210

RoHS

Each
1+$5.940
10+$4.120
25+$3.980
50+$3.820
100+$3.440
More Pricing...
-
HHBC Series
-
24µH
2A
-
-
0.0411ohm
± 20%
-
64AC9361

RoHS

Each
1+$5.660
10+$4.770
25+$4.470
50+$4.350
100+$4.230
More Pricing...
-
PITC
-
100µH
3A
-
-
0.04ohm
-
-
78AC6480

RoHS

Each
1+$4.770
25+$3.670
100+$3.330
250+$2.980
500+$2.860
More Pricing...
-
SHBC Series
-
24µH
2A
-
-
0.0411ohm
± 20%
-
74AC1287

RoHS

Each
1+$3.590
25+$2.970
100+$2.740
250+$2.510
500+$2.240
More Pricing...
-
MCAP Series
-
220µH
11A
-
-
0.06ohm
± 20%
-
78AC6212

RoHS

Each
1+$4.300
10+$3.880
25+$3.630
50+$3.370
100+$3.070
More Pricing...
-
HHBC Series
-
67µH
2A
-
-
0.0678ohm
± 20%
-
78AC6329

RoHS

Each
1+$8.930
10+$8.370
25+$7.590
50+$6.800
100+$6.020
More Pricing...
-
PHBC Series
-
107µH
3A
-
-
0.053ohm
± 20%
-
78AC6192

RoHS

Each
1+$7.390
10+$5.600
25+$5.430
50+$4.830
100+$4.380
More Pricing...
-
HHBC Series
-
28µH
5A
-
-
0.0211ohm
± 20%
-
78AC6197

RoHS

Each
1+$9.060
10+$7.660
25+$7.350
50+$7.040
100+$5.810
More Pricing...
-
HHBC Series
-
127µH
6A
-
-
0.0317ohm
± 20%
-
1-25 of 572 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK