You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3005P-1-103 - 

Trimpot, Multi Turn, Wirewound, Side Adjust, 10 kohm, Through Hole, 20 Turns

3005P-1-103 - Trimpot, Multi Turn, Wirewound, Side Adjust, 10 kohm, Through Hole, 20 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3005P-1-103
Newark Part No.:
01F8466
Product Range
3005 Series
Technical Datasheet:
3005P-1-103   Datasheet
See all Technical Docs

Product Information


:
Multi Turn

:
Wirewound

:
Side Adjust

:
10kohm

:
Through Hole

:
20Turns

:
3005 Series

:
1W

:
± 10%

:
± 50ppm/°C

:
3/4 Inch Rectangular

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3005P-1-103 is a Trimming Potentiometer with solderable pin terminals. This 3005 series P-style Trimpot® rectangular potentiometer features 20 nominal turns. It is sealed to prevent contamination from fluxing, soldering and cleaning.
  • Standard version
  • 500MΩ at 500VDC Minimum insulation resistance
  • 100VAC at sea level Dielectric strength
  • -65 to 125°C Temperature range

Associated Products

Compare Selected

28 In stock

28 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

$21.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $14.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $14.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.