Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3057P-1-101M
Newark Part No.61H1961
Product Range3057 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.000 |
| 25+ | $43.140 |
| 50+ | $39.420 |
| 100+ | $38.580 |
| 250+ | $37.420 |
Price for:Each
Minimum: 20
Multiple: 20
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3057P-1-101M
Newark Part No.61H1961
Product Range3057 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Track Resistance100ohm
Potentiometer MountingThrough Hole
No. of Turns22Turns
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Product Range3057 Series
Power Rating1W
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / PackageSIP
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationMIL-PRF-27208
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 5%
Product Range
3057 Series
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
100ohm
No. of Turns
22Turns
Temperature Coefficient
± 50ppm/°C
Power Rating
1W
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-27208
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate