Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3223W-1-102E
Newark Part No.02J3776
Product Range3223 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.330 |
| 1000+ | $3.260 |
| 2000+ | $3.120 |
| 3000+ | $2.980 |
| 5000+ | $2.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3223W-1-102E
Newark Part No.02J3776
Product Range3223 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns11Turns
Product Range3223 Series
Temperature Coefficient± 100ppm/°C
Power Rating125mW
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length4mm
Product Width3.18mm
Product Height3.96mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
11Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.96mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
1kohm
Resistance Tolerance
± 20%
Product Range
3223 Series
Power Rating
125mW
Resistor Case / Package
SMD
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead
Technical Docs (3)
Alternatives for 3223W-1-102E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate