Quantity | Price |
---|---|
1000+ | $1.260 |
2000+ | $1.240 |
Product Information
Product Overview
The 3382G series from Bourns are surface mount single turn rotary position sensor. These sensors translate angular mechanical position to an electrical signal and are designed for applications that require frequent adjustment. The shaftless design allows different engagement mechanisms such as customized shaft, motor control, human interface adjustment or a mechanical arm position locator. Rotary position sensors can also be used in applications where user needs to control a variable output such as a frequency, speed or volume. The 3382G series uses resistive technology to sense rotary position.
- 12mm square position sensor
- Thin profile
- Dustproof construction
- One million rotational cycles
- Resistance values ranges from 2.5Kohm to 100Kohm
- Standard tolerance of ±30%
- Operating temperature range -40°C to +120°C
- Temperature coefficient of ±500ppm/°C
- 8.5mm locator pin spacing
Technical Specifications
10kohm
-
± 30%
Surface Mount
1
-
-
Gull Wing
12.04mm
3.13mm
120°C
1Turns
50mW
3382 Series
4mm
-
± 500ppm/°C
-
-
11mm
-40°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 3382G-1-103G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate