New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      3549S-1AA-503A

                      Rotary Potentiometer, Wirewound, 50 kohm, 10 Turns, Linear, 2 W, ± 3%, 3549 Series

                      Date/Lot Code

                      BOURNS 3549S-1AA-503A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No3549S-1AA-503A
                      Newark Part No.14P8016
                      Product Range3549 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$33.820
                      5+$31.840
                      10+$29.830
                      25+$25.860
                      50+$23.700
                      100+$23.630
                      250+$23.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No3549S-1AA-503A
                      Newark Part No.14P8016
                      Product Range3549 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance50kohm
                      No. of Turns10Turns
                      Track TaperLinear
                      Power Rating2W
                      Resistance Tolerance± 3%
                      Product Range3549 Series
                      Potentiometer MountingBushing Mount
                      Shaft Diameter6.35mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length20.617mm
                      Temperature Coefficient± 50ppm/°C
                      Potentiometer TypePrecision
                      Resistor TechnologyWirewound
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length40.45mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      SVHCLead

                      Product Overview

                      The Bourns 3549S series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.

                      • 7/8inch round potentiometer
                      • Metal shaft and bushing
                      • Sealing is IP50 rated
                      • 10 turns with high Rotational life
                      • Resistance value ranges from 100 ohm to 100Kohm
                      • ±3% tolerance
                      • Power rating is 2W
                      • Optional 0.1% linearity and optional A/R lug
                      • Suitable for use under some side load conditions
                      • Designed for HMI and MMI applications

                      Technical Specifications

                      Track Resistance

                      50kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 3%

                      Potentiometer Mounting

                      Bushing Mount

                      No. of Gangs

                      1

                      Shaft Length

                      20.617mm

                      Potentiometer Type

                      Precision

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      40.45mm

                      Product Height

                      -

                      Operating Temperature Max

                      125°C

                      No. of Turns

                      10Turns

                      Power Rating

                      2W

                      Product Range

                      3549 Series

                      Shaft Diameter

                      6.35mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 50ppm/°C

                      Resistor Technology

                      Wirewound

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -40°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.