Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3700S-1-202L
Newark Part No.46Y2721
Product Range3700 Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $195.760 |
5+ | $180.090 |
10+ | $164.440 |
25+ | $148.780 |
50+ | $144.410 |
Price for:Each
Minimum: 1
Multiple: 1
$195.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3700S-1-202L
Newark Part No.46Y2721
Product Range3700 Series
Technical Datasheet
Track Resistance2kohm
No. of Turns10Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range3700 Series
Potentiometer MountingBushing Mount
Shaft Diameter2.37mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17.46mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.86mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
17.46mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
42.86mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
1W
Product Range
3700 Series
Shaft Diameter
2.37mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 3700S-1-202L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability