Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3852C-162-502AL
Newark Part No.14P8049
Product Range3852 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part No3852C-162-502AL
Newark Part No.14P8049
Product Range3852 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range3852 Series
Potentiometer MountingPanel Mount
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length19.05mm
Product Width-
Product Height-
Operating Temperature Min-1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
- Linear and audio tapers
- 900V Dielectric strength
- 1000MΩ Insulation resistance
- 20000 Cycles rotational life
- IP67 Protection rating
- 280 ±5° Mechanical angle
- 250 ±5° Electrical angle
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
19.05mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
3852 Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-1°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate