Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3862C-166-103AL
Newark Part No.87R0435
Product Range3862 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $17.710 |
Price for:Each
Minimum: 500
Multiple: 50
$8,855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3862C-166-103AL
Newark Part No.87R0435
Product Range3862 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range3862 Series
Potentiometer MountingPanel Mount
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length36.28mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
36.28mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
3862 Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate