Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4310R-101-123LF
Newark Part No.32K9223
Product Range4300R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.100 |
| 2500+ | $2.810 |
Price for:Each
Minimum: 2000
Multiple: 20
$6,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4310R-101-123LF
Newark Part No.32K9223
Product Range4300R Series
Technical Datasheet
Resistance12kohm
Product Range4300R Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors10Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Resistance Tolerance± 2%
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Product Length24.99mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
12kohm
Network Circuit Type
Bussed
No. of Resistors
10Resistors
Voltage Rating
100V
Power Rating per Resistor
200mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.25W
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
24.99mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4310R-101-123LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate