Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4605M-101-121LF
Newark Part No.87R0439
Product Range4600M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.206 |
Price for:Each
Minimum: 10000
Multiple: 1000
$2,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4605M-101-121LF
Newark Part No.87R0439
Product Range4600M Series
Technical Datasheet
Resistance120ohm
Product Range4600M Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors4Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Resistance Tolerance± 2%
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating750mW
Product Length12.65mm
Product Width2.49mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Network Circuit Type
Bussed
No. of Resistors
4Resistors
Voltage Rating
100V
Power Rating per Resistor
250mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
750mW
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4600M Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
12.65mm
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate