Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4607M-101-273LF
Newark Part No.87R0441
Product Range4600X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.20 |
Price for:Each
Minimum: 10000
Multiple: 1000
$1,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4607M-101-273LF
Newark Part No.87R0441
Product Range4600X Series
Technical Datasheet
Resistance27kohm
Product Range4600X Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors6Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.05W
Product Length17.73mm
Product Width2.49mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
27kohm
Network Circuit Type
Bussed
No. of Resistors
6Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.05W
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4600X Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
17.73mm
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate