Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4607X-101-560LF
Newark Part No.87R0443
Product Range4600X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.12 |
| 2500+ | $0.11 |
Price for:Each
Minimum: 2000
Multiple: 1000
$248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4607X-101-560LF
Newark Part No.87R0443
Product Range4600X Series
Technical Datasheet
Resistance56ohm
Product Range4600X Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors6Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Resistance Tolerance± 2%
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating880mW
Product Length17.73mm
Product Width2.49mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
56ohm
Network Circuit Type
Bussed
No. of Resistors
6Resistors
Voltage Rating
100V
Power Rating per Resistor
200mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
880mW
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4600X Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
17.73mm
Product Height
5.08mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate