Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6538S-1-202
Newark Part No.83F4118
Product Range6538 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
50+ | $86.380 |
100+ | $81.400 |
Price for:Each
Minimum: 50
Multiple: 10
$4,319.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6538S-1-202
Newark Part No.83F4118
Product Range6538 Series
Technical Datasheet
Track Resistance2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range6538 Series
Potentiometer MountingPanel Mount
Shaft Diameter3.17mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length28.58mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
28.58mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6538 Series
Shaft Diameter
3.17mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate