Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70AAJ-4-M0G
Newark Part No.
Re-Reel51AM1433
Cut Tape51AM1433
Product Range70AAJ Series
Your Part Number
Technical Datasheet
745 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.370 |
| 25+ | $1.290 |
| 50+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-4-M0G
Newark Part No.
Re-Reel51AM1433
Cut Tape51AM1433
Product Range70AAJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70AAJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70AAJ Series
Technical Docs (2)
Alternatives for 70AAJ-4-M0G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability