Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ABJ-2-M0E
Newark Part No.91R0293
Product Range70ABJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 1000+ | $1.980 |
| 2000+ | $1.860 |
| 4000+ | $1.690 |
| 6000+ | $1.620 |
| 10000+ | $1.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,055.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ABJ-2-M0E
Newark Part No.91R0293
Product Range70ABJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts2 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70ABJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
2 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70ABJ Series
Technical Docs (3)
Alternatives for 70ABJ-2-M0E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate