Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ADJ-5-ML1G
Newark Part No.73R8888
Product Range70AD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.420 |
1000+ | $2.280 |
2000+ | $2.150 |
4000+ | $1.950 |
6000+ | $1.880 |
10000+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-5-ML1G
Newark Part No.73R8888
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
No. of Contacts5 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70AD Series
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
5 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
Contact Gender
Pin
Product Range
70AD Series
Technical Docs (3)
Alternatives for 70ADJ-5-ML1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate