Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-6-FL0G
Newark Part No.10C2266
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderSocket
No. of Contacts6 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Socket
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30VDC
No. of Contacts
6 Contact
Product Range
-
Technical Docs (1)
Alternatives for 70ADJ-6-FL0G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate