Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.490 | $1.070 |
| 10+ | $2.280 | $1.070 |
| 25+ | $2.140 | $1.070 |
| 50+ | $2.020 | $1.070 |
| 100+ | $1.910 | $1.070 |
| 500+ | $1.810 | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
22mH
DC Resistance Max
3ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
280mA
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
