Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG05Y5R0MYB
Newark Part No.76AK5579
Product RangeBN-LG05Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.427 |
| 25+ | $0.383 |
| 50+ | $0.377 |
| 100+ | $0.370 |
| 500+ | $0.288 |
| 1000+ | $0.284 |
Price for:Each
Minimum: 10
Multiple: 10
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG05Y5R0MYB
Newark Part No.76AK5579
Product RangeBN-LG05Y Series
Technical Datasheet
Product RangeBN-LG05Y Series
Disc Size5mm
Resistance (25°C)5ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG05Y Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
5mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
