Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG13Y100MYB
Newark Part No.76AK5624
Product RangeBN-LG13Y Series
Your Part Number
377 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.876 |
| 25+ | $0.829 |
| 50+ | $0.795 |
| 100+ | $0.755 |
| 500+ | $0.697 |
| 1000+ | $0.697 |
| 2500+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG13Y100MYB
Newark Part No.76AK5624
Product RangeBN-LG13Y Series
Technical Datasheet
Product RangeBN-LG13Y Series
Disc Size13mm
Resistance (25°C)10ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG13Y Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
13mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
