New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      BPS140-HG100P-1SG

                      Pressure Sensor, Gauge, 100 psi, 4.5 V, 5.5 V

                      Date/Lot Code

                      BOURNS BPS140-HG100P-1SG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoBPS140-HG100P-1SG
                      Newark Part No.06AH4073
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$61.280
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $61.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoBPS140-HG100P-1SG
                      Newark Part No.06AH4073
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Sensitivity, V/P-
                      Operating Pressure Min-
                      Operating Pressure Max100psi
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Sensor Case / Package-
                      No. of Pins-
                      Sensor Case Style-
                      Sensor Output TypeAnalogue
                      Accuracy± 0.25%
                      Pressure Port TypeSingle Axial Barbless
                      Sensor Mounting-
                      Output Interface-
                      Media TypeAir, Liquid, Gas
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      BPS140-HG100P-1SG is a BPS140 series 10mm analog high pressure sensor for certain harsh media. Applications includes refrigerant systems, water level & pressure monitoring (industrial), diagnostic/analysis equipment (medical devices - low/medium risk), oil and fuel systems, and exhaust gas pressure sensing (heavy equipment).

                      • Gauge pressure type, 100psi pressure, no terminal pins, single port style
                      • Output range from 10% to 90%Vs, 0.02% FS resolution (>12bit DAC)
                      • Accuracy is ±0.25% FS at 25°C, total error band is ±2.5% FS at -40°C to +150°C
                      • 2X full scale PSIA static proof pressure, ±0.5% FS lifetime drift
                      • >4kV ESD classification (HBM)
                      • Supply voltage range from 4.5 to 5.5V, 2.5mA output current
                      • Compensated output, certain harsh media monitoring
                      • Isolated onboard electronics, ceramic port
                      • Operating temperature range from -40°C to +150°C

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      4.5V

                      Sensor Case / Package

                      -

                      Sensor Case Style

                      -

                      Accuracy

                      ± 0.25%

                      Sensor Mounting

                      -

                      Media Type

                      Air, Liquid, Gas

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (25-Jun-2025)

                      Sensitivity, V/P

                      -

                      Operating Pressure Max

                      100psi

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      -

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      Single Axial Barbless

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.