New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      BPS320-AA100P-4KG

                      Pressure Sensor, Absolute, 100 psi, 15 V, SMD

                      Date/Lot Code

                      BOURNS BPS320-AA100P-4KG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoBPS320-AA100P-4KG
                      Newark Part No.45AJ1026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      QuantityPrice
                      500+$11.030
                      1000+$10.920
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 500
                      Multiple: 500
                      $5,515.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoBPS320-AA100P-4KG
                      Newark Part No.45AJ1026
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Sensitivity, V/P-
                      Operating Pressure Min-
                      Operating Pressure Max100psi
                      Supply Voltage Min-
                      Supply Voltage Max15V
                      Sensor Case / PackageSMD
                      No. of Pins8Pins
                      Sensor Case StyleSMD
                      Sensor Output TypeAnalogue
                      Accuracy± 0.2%
                      Pressure Port Type-
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir, Gas
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      BPS320-AA100P-4KG is a BPS320 series 6mm analog low pressure sensor. Application includes HVAC systems/process monitoring/packaging automation (industrial), diagnostic equipment/analysis equipment (medical devices-low/medium risk).

                      • Non-corrosive dry gasses media compatibility, absolute pressure type
                      • 100psi pressure, surface mount, no terminals
                      • Ceramic chimney with Gel (Gel not available for 500 psi) port style
                      • Uncompensated analog output
                      • For use in clean, dry air and non-corrosive gasses
                      • Offset is ±10mV/V, pressure hysteresis is ±0.1% FS
                      • 2kV ESD classification (HBM)
                      • 5V typical supply voltage, 3.0mA max supply current at 5V, 5±1Kohm impedance
                      • Operating temperature range from -40°C to +85°C

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      SMD

                      Sensor Case Style

                      SMD

                      Accuracy

                      ± 0.2%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air, Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Sensitivity, V/P

                      -

                      Operating Pressure Max

                      100psi

                      Supply Voltage Max

                      15V

                      No. of Pins

                      8Pins

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      -

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for BPS320-AA100P-4KG

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.