Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT10A-470J2LF
Newark Part No.14AJ3615
Product RangeCAT10A-LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10000+ | $0.035 |
20000+ | $0.030 |
30000+ | $0.025 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10A-470J2LF
Newark Part No.14AJ3615
Product RangeCAT10A-LF Series
Technical Datasheet
Resistance47ohm
Product RangeCAT10A-LF Series
Network Circuit TypeIsolated
Resistor Case / Package0404 [1010 Metric]
No. of Resistors2Resistors
Resistor TerminalsConcave
Voltage Rating25V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient300ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length1mm
Product Width1mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Resistance
47ohm
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Voltage Rating
25V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CAT10A-LF Series
Resistor Case / Package
0404 [1010 Metric]
Resistor Terminals
Concave
Power Rating per Resistor
63mW
Temperature Coefficient
300ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
1mm
Product Height
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAT10A-470J2LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate