Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT16A-101J4LF
Newark Part No.14AJ3622
Product RangeCAT16A-LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
5000+ | $0.045 |
10000+ | $0.039 |
20000+ | $0.034 |
30000+ | $0.028 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$225.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-101J4LF
Newark Part No.14AJ3622
Product RangeCAT16A-LF Series
Technical Datasheet
Resistance100ohm
Product RangeCAT16A-LF Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Resistance
100ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CAT16A-LF Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Concave
Power Rating per Resistor
63mW
Temperature Coefficient
200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAT16A-101J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate