Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10-103J4LF.
Newark Part No.27AC1374
Product RangeCAY10 Series
Your Part Number
30,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10-103J4LF.
Newark Part No.27AC1374
Product RangeCAY10 Series
Technical Datasheet
Resistance10kohm
Product RangeCAY10 Series
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating25V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating250mW
Product Length2mm
Product Width1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
25V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAY10 Series
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
