Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY10A-102J4LF
Newark Part No.14AJ3638
Product RangeCAY10A-LF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.03 |
| 20000+ | $0.03 |
| 30000+ | $0.02 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-102J4LF
Newark Part No.14AJ3638
Product RangeCAY10A-LF Series
Technical Datasheet
Resistance1kohm
Product RangeCAY10A-LF Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Voltage Rating25V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Voltage Rating
25V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CAY10A-LF Series
No. of Resistors
4Resistors
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAY10A-102J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate