Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05SC
Newark Part No.79R6080
Product RangeCDSOD323 Series
Technical Datasheet
12,566 In Stock
Need more?
7495 Delivery in 1-3 Business Days(US stock)
5071 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $0.715 |
25+ | $0.643 |
50+ | $0.570 |
100+ | $0.498 |
250+ | $0.444 |
500+ | $0.391 |
1000+ | $0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05SC
Newark Part No.79R6080
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max14.5V
Diode Case StyleSOD-323
Reverse Standoff Voltage5V
No. of Pins2Pins
Operating Voltage5V
Clamping Voltage Max14.5V
Power Dissipation Pd-
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation350W
Qualification-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14.5V
Reverse Standoff Voltage
5V
Operating Voltage
5V
Power Dissipation Pd
-
Maximum Breakdown Voltage
6V
Qualification
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
No. of Pins
2Pins
Clamping Voltage Max
14.5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CDSOD323-T05SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate