Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12SC
Newark Part No.79R6083
Product RangeCDSOD323 Series
Your Part Number
Technical Datasheet
6,554 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.826 |
| 25+ | $0.733 |
| 50+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12SC
Newark Part No.79R6083
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max29.5V
Diode Case StyleSOD-323
TVS PolarityBidirectional
Reverse Standoff Voltage12V
No. of Pins2Pins
Operating Voltage12V
Clamping Voltage Max29.5V
Power Dissipation Pd-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation350W
Qualification-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
29.5V
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
29.5V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-323
Reverse Standoff Voltage
12V
Operating Voltage
12V
Power Dissipation Pd
-
Maximum Breakdown Voltage
13.3V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for CDSOD323-T12SC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability