Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCE201210-27NJ
Newark Part No.44AC1920
Product RangeCE201210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 4000
$1,780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE201210-27NJ
Newark Part No.44AC1920
Product RangeCE201210 Series
Technical Datasheet
Inductance27nH
Product RangeCE201210 Series
DC Resistance Max0.55ohm
Self Resonant Frequency1.3GHz
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height0.83mm
Technical Specifications
Inductance
27nH
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.83mm
Product Range
CE201210 Series
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CE201210-27NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate