Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCI160808-15NJ
Newark Part No.57AC0665
Product RangeCI160808 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-15NJ
Newark Part No.57AC0665
Product RangeCI160808 Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.45ohm
Self Resonant Frequency1.35GHz
High Frequency Inductor Case0603 [1608 Metric]
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min1.35GHz
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
1.35GHz
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.35GHz
Product Length
1.6mm
Product Height
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.45ohm
High Frequency Inductor Case
0603 [1608 Metric]
Inductor Case / Package
0603 [1608 Metric]
Product Range
CI160808 Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
0.8mm
RoHS Phthalates Compliant
To Be Advised
Technical Docs (3)
Alternatives for CI160808-15NJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability