Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-R22ML
Newark Part No.02J1417
Product RangeCM322522 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.226 |
| 20000+ | $0.206 |
| 30000+ | $0.194 |
| 50000+ | $0.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 2000
$2,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-R22ML
Newark Part No.02J1417
Product RangeCM322522 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.29ohm
Product RangeCM322522 Series
Self Resonant Frequency230MHz
DC Current Rating360mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Product Range
CM322522 Series
DC Current Rating
360mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
0.29ohm
Self Resonant Frequency
230MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CM322522-R22ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate