Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM453232-331KL
Newark Part No.83R8540
Product RangeCM45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.261 |
5000+ | $0.247 |
10000+ | $0.215 |
20000+ | $0.192 |
30000+ | $0.176 |
50000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$522.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-331KL
Newark Part No.83R8540
Product RangeCM45 Series
Technical Datasheet
Inductance330µH
DC Resistance Max14ohm
Self Resonant Frequency3.5MHz
DC Current Rating85mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
330µH
Self Resonant Frequency
3.5MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
14ohm
DC Current Rating
85mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for CM453232-331KL
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate