Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R010ELF
Newark Part No.14T0320
Product RangeCRA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.276 |
40000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$2,208.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R010ELF
Newark Part No.14T0320
Product RangeCRA Series
Technical Datasheet
Resistance0.01ohm
Resistor Case / Package2512 [6432 Metric]
Product RangeCRA Series
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Bourns CRA series are precision, high power current sense chip resistors in 2512 standard case size. The resistance values ranges from 0.01ohm to 0.100 ohm. These resistors provide flexibility of performance, space saving and low cost. Typical applications include power supplies, stepper motor drives and input amplifiers.
- Special alloy resistor
- ±1% and ±5% tolerance
- Temperature coefficient is ±75ppm/°C
- High power rating of 3W
- Inductance less than 5nH
- Operating temperature ranges from -55°C to +170°C
Technical Specifications
Resistance
0.01ohm
Product Range
CRA Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Operating Temperature Max
170°C
SVHC
No SVHC (17-Jan-2022)
Resistor Case / Package
2512 [6432 Metric]
Power Rating
3W
Resistor Technology
Metal Film
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRA2512-FZ-R010ELF
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate