Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920K-2L00J
Newark Part No.86AK2027
Product RangeCSI2H-3920 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 3000
$5,274.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920K-2L00J
Newark Part No.86AK2027
Product RangeCSI2H-3920 Series
Technical Datasheet
Resistance2mohm
Product RangeCSI2H-3920 Series
Resistor Case / Package3920 [1052 Metric]
Power Rating6W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.17mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
3920 [1052 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-3920 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.17mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate